Print Page
Image is for illustrative purposes only. Please refer to product description.

94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.840 (CNY14.5092) |
| 25+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.900 (CNY13.447) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY12.84 (CNY14.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM36 KRSTTTZ100-
Order Code1420541
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length6mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M3
Fastener Plating
Bright Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0379
