Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.810 (CNY56.2853) |
| 25+ | CNY47.910 (CNY54.1383) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY49.81 (CNY56.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR5065B
Order Code2342280
Technical Datasheet
External Diameter9mm
Grip Range Min3.5mm
Grip Range Max4.5mm
Overall Length12.2mm
External Depth8.5mm
Mounting Hole Dia5.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
External Diameter
9mm
Grip Range Max
4.5mm
External Depth
8.5mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (19-Jan-2021)
Grip Range Min
3.5mm
Overall Length
12.2mm
Mounting Hole Dia
5.2mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
