Print Page
Image is for illustrative purposes only. Please refer to product description.

469 In Stock
Need more?
469 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.680 (CNY65.1784) |
| 25+ | CNY55.480 (CNY62.6924) |
| 50+ | CNY53.450 (CNY60.3985) |
| 100+ | CNY51.560 (CNY58.2628) |
| 250+ | CNY50.540 (CNY57.1102) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY57.68 (CNY65.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4060W
Order Code2342268
Technical Datasheet
External Diameter8mm
Grip Range Min3.5mm
Grip Range Max4.5mm
Overall Length10.4mm
External Depth7.1mm
Mounting Hole Dia4.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
8mm
Grip Range Max
4.5mm
External Depth
7.1mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (25-Jun-2025)
Grip Range Min
3.5mm
Overall Length
10.4mm
Mounting Hole Dia
4.2mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
