Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.060 (CNY48.6578) |
| 25+ | CNY41.420 (CNY46.8046) |
| 50+ | CNY39.910 (CNY45.0983) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY43.06 (CNY48.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3075B
Order Code2342249
Technical Datasheet
External Diameter6.4mm
Grip Range Min5mm
Grip Range Max6mm
Overall Length11.9mm
External Depth9mm
Mounting Hole Dia3.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
6mm
External Depth
9mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
5mm
Overall Length
11.9mm
Mounting Hole Dia
3.1mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
