Print Page
Image is for illustrative purposes only. Please refer to product description.

163 In Stock
120 more incoming. You can reserve stock now
163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.330 (CNY232.0229) |
| 25+ | CNY198.540 (CNY224.3502) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY205.33 (CNY232.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRPOF-50185
Order Code2472956
Technical Datasheet
Bumper / Feet MountingPress Fit
Height4.6mm
Base Diameter13.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
13.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (25-Jun-2025)
Height
4.6mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
