Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
15 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.710 (CNY82.1623) |
| 25+ | CNY70.340 (CNY79.4842) |
| 50+ | CNY68.120 (CNY76.9756) |
| 100+ | CNY66.060 (CNY74.6478) |
| 250+ | CNY64.740 (CNY73.1562) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY72.71 (CNY82.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSBM-5-01A2-RT
Order Code2472925
Technical Datasheet
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height7.9mm
External Width4.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
7.9mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TRLCBSBM-5-01A2-RT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
