Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-25-1
Order Code2472848
Product RangeDTRH
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.670 (CNY203.0271) |
| 10+ | CNY173.470 (CNY196.0211) |
| 25+ | CNY167.690 (CNY189.4897) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY179.67 (CNY203.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-25-1
Order Code2472848
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length25mm
Overall Length25mm
External Width7mm
Product RangeDTRH
SVHCTo Be Advised
Alternatives for DTRHTSA-M4-25-1
1 Product Found
Product Overview
The DTRHTSA-M4-25-1 is an M4 female to female Hex spacer made of aluminium.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
25mm
External Width
7mm
SVHC
To Be Advised
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
25mm
Product Range
DTRH
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934
