Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-15-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2472846
Product RangeDTRH
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.420 (CNY155.2846) |
| 10+ | CNY132.680 (CNY149.9284) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY137.42 (CNY155.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-15-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2472846
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length15mm
Overall Length15mm
External Width7mm
Product RangeDTRH
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRHTSA-M4-15-1 is an M4 female to female Hex spacer made of aluminium.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
15mm
External Width
7mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
15mm
Product Range
DTRH
Technical Docs (1)
Alternatives for DTRHTSA-M4-15-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
