Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-10-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2472845
Product RangeDTRH
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.550 (CNY149.7815) |
| 10+ | CNY127.990 (CNY144.6287) |
| 25+ | CNY123.710 (CNY139.7923) |
| 50+ | CNY119.730 (CNY135.2949) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY132.55 (CNY149.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-10-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2472845
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
External Width7mm
Product RangeDTRH
SVHCTo Be Advised
Alternatives for DTRHTSA-M4-10-1
2 Products Found
Product Overview
The DTRHTSA-M4-10-1 is an M4 female to female Hex spacer made of aluminium.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
10mm
External Width
7mm
SVHC
To Be Advised
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
10mm
Product Range
DTRH
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
