Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
20 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.290 (CNY57.9577) |
| 25+ | CNY49.320 (CNY55.7316) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY51.29 (CNY57.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFTH-6-01
Order Code2472798
Technical Datasheet
Mount Fixing TypeTree Barb
Mounting Hole Dia6.35mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length17.5mm
Width7.1mm
Height-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Natural
Length
17.5mm
Height
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
7.1mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
