Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-20-5
Order Code2505982
Product RangeDTRF Steel
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.390 (CNY277.2907) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY245.39 (CNY277.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-20-5
Order Code2505982
Product RangeDTRF Steel
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length20mm
Overall Length20mm
External Width-
Product RangeDTRF Steel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
20mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
20mm
Product Range
DTRF Steel
Technical Docs (1)
Alternatives for TRFAHSSFFM2.5-20-5
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
