Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-10-5
Order Code2505968
Product RangeDTRF Steel
Your Part Number
8 In Stock
10 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.950 (CNY114.0735) |
| 25+ | CNY97.460 (CNY110.1298) |
| 50+ | CNY94.220 (CNY106.4686) |
| 100+ | CNY91.180 (CNY103.0334) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY100.95 (CNY114.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-10-5
Order Code2505968
Product RangeDTRF Steel
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
External Width-
Product RangeDTRF Steel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
10mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
10mm
Product Range
DTRF Steel
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071441
