Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDT000370Copy
Manufacturer Standard Lead Time6 weeks
Order Code2837244
Your Part Number
124 In Stock
Need more?
124 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.130 (CNY29.5269) |
| 10+ | CNY24.740 (CNY27.9562) |
| 25+ | CNY22.770 (CNY25.7301) |
| 50+ | CNY21.110 (CNY23.8543) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY26.13 (CNY29.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000370Copy
Manufacturer Standard Lead Time6 weeks
Order Code2837244
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialMetal
Fastener PlatingBlack Oxide
Screw Head StylePan Head Pozidriv
Product Range-
Alternatives for DT000370
1 Product Found
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
6mm
Fastener Plating
Black Oxide
Product Range
-
Thread Size - Imperial
-
Fastener Material
Metal
Screw Head Style
Pan Head Pozidriv
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76161000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
