Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDT000365Copy
Manufacturer Standard Lead Time53 weeks
Order Code2918434
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY519.240 (CNY586.7412) |
| 5+ | CNY484.090 (CNY547.0217) |
| 10+ | CNY448.930 (CNY507.2909) |
| 20+ | CNY413.770 (CNY467.5601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY519.24 (CNY586.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000365Copy
Manufacturer Standard Lead Time53 weeks
Order Code2918434
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb53in-lb to 212in-lb
Torque Range N-m5N-m to 25N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length248mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m to 25N-m
Drive Size - Imperial
1/4"
Product Range
-
Torque Range ft-lb
53in-lb to 212in-lb
Drive Size - Metric
6.35mm
Overall Length
248mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
