Print Page
Image is for illustrative purposes only. Please refer to product description.

123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.090 (CNY1.2317) |
| 250+ | CNY0.816 (CNY0.9221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.09 (CNY1.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This hex key wrench is a durable hand tool designed for reliable fastening and adjustment of hex socket screws. Finished in black for improved wear resistance, it is manufactured from CR-V chromium vanadium steel to deliver strength, toughness and long service life. With a straight-cut end and no chamfer, it provides direct engagement with fasteners, making it suitable for controlled, precise applications in workshop, maintenance and assembly environments.
- Size is 2mm (50mm x 16mm (L))
- Manufactured from CR-V chromium vanadium steel for strength, durability and resistance to wear
- Black finish helps protect against corrosion and everyday workshop use
- Straight hex key design with no chamfer for direct, positive fastener engagement
- Ideal for controlled tightening and loosening of hex socket screws
- Suitable for workshop, maintenance, assembly and general hand tool use
- Compact and simple design makes it easy to store and handle
- Designed for consistent performance in professional and DIY applications
Technical Specifications
AF Size - Metric
2mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
50mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
