Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
13 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.500 (CNY19.775) |
| 20+ | CNY16.820 (CNY19.0066) |
| 40+ | CNY16.210 (CNY18.3173) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY17.50 (CNY19.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.5 6 PRSTMC Z100
Order Code2770697
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StyleRecessed Pan Head Pozidriv
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
6mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Recessed Pan Head Pozidriv
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for M3.5 6 PRSTMC Z100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
