Print Page
Image is for illustrative purposes only. Please refer to product description.

1,206 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
1202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.000 (CNY22.600) |
| 25+ | CNY19.230 (CNY21.7299) |
| 50+ | CNY18.530 (CNY20.9389) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY20.00 (CNY22.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.510PRSTMCZ100-
Order Code2770695
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length10mm
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StyleRecessed Pan Head Pozidriv
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Durable Steel Construction: Provides strong, reliable fastening and long-lasting performance
- Zinc-Coated: Offers excellent corrosion resistance, making it suitable for various environments
- Multipurpose Use: Ideal for use in electronics, mechanical assemblies, and other precision work
- Available in Packs of 100: Provides ample quantity for various projects, offering value and convenience
Contents
These high-quality TR Fastenings Machine Screws are designed for secure and reliable fastening in a wide variety of applications. Made from durable steel and featuring a protective zinc coating, these screws offer excellent corrosion resistance and strength. Ideal for precision engineering, electronics, and other industries where secure, long-lasting fasteners are required.
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
10mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Recessed Pan Head Pozidriv
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for M2.510PRSTMCZ100-
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
