Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03494Copy
Manufacturer Standard Lead Time25 weeks
Order Code4294106
Your Part Number
11 In Stock
165 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.950 (CNY109.5535) |
| 5+ | CNY88.120 (CNY99.5756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.95 (CNY109.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03494Copy
Manufacturer Standard Lead Time25 weeks
Order Code4294106
Technical Datasheet
Accessory TypeHelping Hands
For Use WithSoldering Components and PCBs
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Soldering iron stand with four fully adjustable arms and insulated crocodile clips that rotate through 360°.
- Suitable for holding components, PCBs, wire, components etc.
- Flexible LED lamp and for viewing parts in low light
- Suitable for tasks such as soldering, modelling, crafting, painting, and hobby work
- Requires 1x AAA battery (not supplied)
- Base dimesions (WxH): 210x134mm
Technical Specifications
Accessory Type
Helping Hands
Product Range
-
SVHC
To Be Advised
For Use With
Soldering Components and PCBs
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85158090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77
