Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03431Copy
Manufacturer Standard Lead Time5 weeks
Order Code3617690
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.330 (CNY52.3529) |
| 25+ | CNY41.410 (CNY46.7933) |
| 50+ | CNY40.570 (CNY45.8441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.33 (CNY52.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Designed for professional and trade use, this slotted screwdriver combines strength, comfort and reliability for everyday fastening tasks. The ergonomic two colour handle delivers excellent grip and torque control, while the tough oil resistant plastic stands up to demanding workshop conditions. An S2 steel blade provides enhanced strength for higher torque applications, and the magnetic tip helps hold slotted screws securely, improving accuracy and efficiency on the job. Ideal for engineers, technicians and maintenance professionals, this screwdriver is built for consistent performance and long service life.
- S2 steel blade designed to withstand increased torque without deformation
- Magnetic tip helps retain screws for faster, more accurate positioning
- Two colour ergonomic handle provides high torque transfer and user comfort
- High impact, oil resistant plastic handle suited to tough working conditions
Technical Specifications
Tip Size
8mm
Overall Length
290mm
SVHC
To Be Advised
Blade Length
175mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
