Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.730 (CNY221.1749) |
| 2+ | CNY191.890 (CNY216.8357) |
| 4+ | CNY187.880 (CNY212.3044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.73 (CNY221.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03021Copy
Order Code2444435
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithFor Molex 8P8C / RJ45 only
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
A high quality ratchet Molex RJ45 crimping tool designed for fast, accurate connector termination. Manufactured from high tensile, hardened mid-carbon steel, it delivers consistent pressure through its precision ratchet mechanism. Measuring 220mm, it features soft grips for comfortable handling and reliable performance during cabling tasks.
- High tensile mid‑carbon steel construction for durability
- Ratchet mechanism ensures consistent, accurate crimping
- Designed specifically for Molex RJ45 connector crimping
- Ratchet release lever enhances safety and usability
- Adjusting disc allows fine‑tuning for different connector requirements
- Soft grip handles provide comfort
- Engineered for reliable cabling applications
Warnings
Only for use with Molex RJ45 Plugs
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
For Molex 8P8C / RJ45 only
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584
