Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02356Copy
Manufacturer Standard Lead Time30 weeks
Order Code2444424
Product RangeDuratool - Contractors Tool Bags
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.490 (CNY182.4837) |
| 5+ | CNY141.300 (CNY159.669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.49 (CNY182.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02356Copy
Manufacturer Standard Lead Time30 weeks
Order Code2444424
Product RangeDuratool - Contractors Tool Bags
Technical Datasheet
Carrying Case MaterialFabric
External Height330mm
External Width380mm
External Depth250mm
Product RangeDuratool - Contractors Tool Bags
SVHCNo SVHC (17-Dec-2014)
Product Overview
Basic contractors tool bag for every use, all bags have reinforced carrying handles, Opens wide for easy access to bag's contents, heavy-duty stitching, bar tacking at stress points and solid bottom.
- 9 Outer pockets, 8 Inner Pockets, shoulder strap with metal buckles
- Dimensions (HxWxD): 330mm x 340mm x 245mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Tools Not Included
Technical Specifications
Carrying Case Material
Fabric
External Width
380mm
Product Range
Duratool - Contractors Tool Bags
External Height
330mm
External Depth
250mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
