Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01985Copy
Manufacturer Standard Lead Time8 weeks
Order Code2444386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.370 (CNY89.6881) |
| 10+ | CNY60.510 (CNY68.3763) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY79.37 (CNY89.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01985Copy
Manufacturer Standard Lead Time8 weeks
Order Code2444386
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Screw Length50mm
Fastener Plating-
Fastener MaterialStainless Steel
Screw Head StyleHex Head
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Stainless steel hexagon head set screw. Advantages over ordinary mild steel equivalent set screws. Ideal for outdoor conditions in addition to being maintenance free and corrosion resistant.
- A2 Stainless steel
- Ideal for outdoor conditions
- Maintenance free and corrosion resistant
- Suitable for high quality performance applications
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Screw Length
50mm
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
M6
Fastener Plating
-
Screw Head Style
Hex Head
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
