Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01687Copy
Manufacturer Standard Lead Time23 weeks
Order Code3262207
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.370 (CNY174.4381) |
| 25+ | CNY144.250 (CNY163.0025) |
| 50+ | CNY107.740 (CNY121.7462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.37 (CNY174.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01687Copy
Manufacturer Standard Lead Time23 weeks
Order Code3262207
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.05"
Melting Temperature228°C
Weight - Metric100g
Weight - Imperial0.22lb
Product Range-
SVHCTo Be Advised
Product Overview
- High activity rosin flux
- Complies with RoHS lead-free requirements
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.05"
Weight - Metric
100g
Product Range
-
Flux Type
-
External Diameter - Metric
1.2mm
Melting Temperature
228°C
Weight - Imperial
0.22lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
