Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00412Copy
Manufacturer Standard Lead Time26 weeks
Order Code2444416
Product RangeDuratool - Tool Boxes
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.390 (CNY249.0407) |
| 5+ | CNY192.840 (CNY217.9092) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY220.39 (CNY249.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00412Copy
Manufacturer Standard Lead Time26 weeks
Order Code2444416
Product RangeDuratool - Tool Boxes
Technical Datasheet
Carrying Case MaterialPlastic
External Height-
External Width-
External Depth-
Product RangeDuratool - Tool Boxes
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Separate locking systems for each box
- Small (HxWxD): 320mm x 180mm x 130mm
- Medium (HxWxD): 395mm x 223mm x 165mm
- Large (HxWxD): 500mm x 250mm x 255mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
3 Tool Boxes
Technical Specifications
Carrying Case Material
Plastic
External Width
-
Product Range
Duratool - Tool Boxes
External Height
-
External Depth
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.39
