
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.950 (CNY16.8935) |
| 3+ | CNY14.040 (CNY15.8652) |
| 5+ | CNY12.670 (CNY14.3171) |
Product Information
Product Overview
This 6 piece precision screwdriver set is designed for detailed assembly, electronics repair and fine mechanical work. Ideal for professionals, engineers and hobbyists, the set includes a carefully selected range of Phillips and slotted precision screwdrivers for accurate fastening of small screws. Each screwdriver is manufactured with steel handles for strength and control, paired with chemically hardened, high carbon steel blades for durability and long service life. Supplied in a rigid, hinged case, this precision screwdriver set offers organised storage and easy access, making it suitable for workshop, bench or mobile tool use.
- 6 piece precision screwdriver set for electronics, repair, assembly and detailed work
- Includes Phillips PH0 and PH1 for common small cross head fasteners
- Includes slotted sizes 1.4mm, 2mm, 2.4mm and 3mm for precision applications
- Steel handles provide strength, balance and improved control
- Chemically hardened high carbon steel blades offer durability and wear resistance
- Rigid hinged case keeps screwdrivers organised, protected and easy to transport
Contents
Phillips: PH0, PH1, Slotted: 1.4, 2, 2.4 and 3mm
Technical Specifications
1.4, 2, 2.4, 3mm, PH0, PH1
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
