Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00133Copy
Manufacturer Standard Lead Time34 weeks
Order Code2444462
Your Part Number
64 In Stock
250 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(SG stock)
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.860 (CNY38.2618) |
| 5+ | CNY30.130 (CNY34.0469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.86 (CNY38.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These long nose pliers are designed for professional and DIY use where precision, reach and control are required. Ideal for electrical work, assembly, maintenance and general workshop tasks, the slim tapered jaws allow accurate gripping, bending and positioning in confined spaces. Manufactured from drop forged, heat treated and fully polished steel, these long nose pliers deliver strength, durability and reliable performance. The matted handle provides a comfortable, secure grip for improved control during extended use, making them a dependable hand tool for everyday applications.
- 160mm long nose pliers ideal for gripping, bending and positioning tasks in tight spaces
- Drop forged steel construction ensures strength, durability and long service life
- Heat treated and fully polished finish improves wear resistance and professional appearance
- Slim tapered jaws provide precision handling for electrical, mechanical and workshop tasks
- Matted handle offers a comfortable, secure grip and enhanced user control during use
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
160mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for D00133
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172
