Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.830 (CNY69.8679) |
| 3+ | CNY55.800 (CNY63.054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.83 (CNY69.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No79-3910Copy
Order Code2542904
Technical Datasheet
Tip / Nozzle Width13.2mm
Tip / Nozzle StyleSOP
For Use WithDuratool SMD Rework Stations
Product Range-
Product Overview
- Designed to fit onto a shaft of nominal diameter 21.5mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle Width
13.2mm
For Use With
Duratool SMD Rework Stations
Tip / Nozzle Style
SOP
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
