Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No79-1136Copy
Manufacturer Standard Lead Time29 weeks
Order Code2913096
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.730 (CNY17.7749) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.270 (CNY13.8651) |
| 500+ | CNY11.450 (CNY12.9385) |
| 1000+ | CNY11.000 (CNY12.430) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.73 (CNY17.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No79-1136Copy
Manufacturer Standard Lead Time29 weeks
Order Code2913096
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style45° Conical
For Use WithDuratool Irons on 89-2922, 89-2926, 89-2932, 89-2934, 89-3102, 89-3106 and D00675 Soldering Stations
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Long-life bits for use with Duratool irons and soldering stations
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Duratool Irons on 89-2922, 89-2926, 89-2932, 89-2934, 89-3102, 89-3106 and D00675 Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Conical
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
