Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No500NLAR20B
Order Code1377641
Technical Datasheet
Nail TypeAnnular Ring
Nail MaterialSteel
Material Gauge-
External Length20mm
Product Range-
Product Overview
- Bright steel finish
- Rings on shank provide extra grip
- Supplied in weights of 0.5kg
Technical Specifications
Nail Type
Annular Ring
Material Gauge
-
Product Range
-
Nail Material
Steel
External Length
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
