Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoXV5-500 1R JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4307785
Product RangeXV5 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY760.830 (CNY859.7379) |
| 10+ | CNY606.510 (CNY685.3563) |
| 20+ | CNY583.150 (CNY658.9595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY760.83 (CNY859.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoXV5-500 1R JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4307785
Product RangeXV5 Series
Technical Datasheet
Resistance1ohm
Product RangeXV5 Series
Power Rating500W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.5kVDC
Resistor TechnologyMetal Wirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length330mm
Product Width80mm
Product Height12mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
1ohm
Power Rating
500W
Resistor Terminals
Wire Leaded
Resistor Technology
Metal Wirewound
Resistor Type
High Power
Product Length
330mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
No SVHC (08-Jul-2021)
Product Range
XV5 Series
Resistance Tolerance
± 5%
Voltage Rating
1.5kVDC
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Panel Mount
Product Width
80mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61
