Print Page
Image is for illustrative purposes only. Please refer to product description.

179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.390 (CNY51.2907) |
| 10+ | CNY44.520 (CNY50.3076) |
| 25+ | CNY43.650 (CNY49.3245) |
| 50+ | CNY42.780 (CNY48.3414) |
| 100+ | CNY41.910 (CNY47.3583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.39 (CNY51.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDZ85AB-5-PCB.
Order Code1342967
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins5Pins
Current Rating60A
Voltage Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
Through Hole
Current Rating
60A
Product Range
-
Technical Docs (1)
Alternatives for DZ85AB-5-PCB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
