Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDX87N-2011-35-S012Copy
Manufacturer Standard Lead Time47 weeks
Order Code4292574
Product RangeDX87 Series
Your Part Number
12 In Stock
20 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.560 (CNY45.8328) |
| 10+ | CNY35.490 (CNY40.1037) |
| 25+ | CNY29.410 (CNY33.2333) |
| 50+ | CNY28.830 (CNY32.5779) |
| 100+ | CNY28.240 (CNY31.9112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.56 (CNY45.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX87N-2011-35-S012Copy
Manufacturer Standard Lead Time47 weeks
Order Code4292574
Product RangeDX87 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current12A
Product RangeDX87 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance576ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
- DX87 series miniature PCB power relay
- Industry-standard style, cost effective
- 3.5mm contact terminal pitch, 12VDC nominal voltage
- AgNi 90/10 contact material, SPDT (1C/O) contact arrangement
- In cover, sealed - IP67 environmental protection
- Insulation resistance (EN 60664-1) is ≤ 1000Mohm at 500VDC, 50%RH
- 576ohm coil resistance (±10%), 9VDC maximum must operate voltage
- 15.6VDC maximum operating voltage, 1.2VDC minimum must release voltage
- Ambient operating temperature range from -40 to 85°C
- Dimension (L x W x H) is 29 x 12.7 x 15.7mm
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
576ohm
Coil Voltage
12VDC
Product Range
DX87 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
