Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDX84-2012-35-1024Copy
Manufacturer Standard Lead Time47 weeks
Order Code4292575
Product RangeDX84 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.720 (CNY35.8436) |
| 10+ | CNY27.750 (CNY31.3575) |
| 25+ | CNY27.200 (CNY30.736) |
| 50+ | CNY26.640 (CNY30.1032) |
| 100+ | CNY26.090 (CNY29.4817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.72 (CNY35.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX84-2012-35-1024Copy
Manufacturer Standard Lead Time47 weeks
Order Code4292575
Product RangeDX84 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product RangeDX84 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
- DX84 series PCB power relay
- Industry standard style, cost effective
- AgNi 90/10 contact material, DPDT (2C/O) contact arrangement
- In cover, sealed - IP67 environmental protection, PCB mounting and terminations
- 24VDC nominal voltage, 1440 ohm coil resistance at (±10%)
- 16.8VDC max must operate voltage, 2.4VDC min must release voltage
- 440VAC / 125VDC max switching voltage
- 2000VA max switching power
- 12A 250VAC (8A, 250VAC TUV/UL), DC1 8A, 30VDC rated load
- Ambient temperature range from -40°C to 85°C, dimension is 29 x 12.7 x 15.7mm (L x W x H)
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
DX84 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
