Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDX84-2012-35-1012Copy
Manufacturer Standard Lead Time47 weeks
Order Code4292577
Product RangeDX84 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.720 (CNY35.8436) |
| 10+ | CNY27.750 (CNY31.3575) |
| 25+ | CNY27.200 (CNY30.736) |
| 50+ | CNY26.640 (CNY30.1032) |
| 100+ | CNY26.090 (CNY29.4817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.72 (CNY35.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX84-2012-35-1012Copy
Manufacturer Standard Lead Time47 weeks
Order Code4292577
Product RangeDX84 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current12A
Product RangeDX84 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
DX84-2012-35-1012 is a DX84 series, PCB power relay. It is a miniature PCB power relay. It features industry industry-standard style and is cost-effective.
- Standard, AgNi 90/10 contact material
- DPDT (2C/O) contact arrangement
- In cover, sealed - IP67 environmental protection
- PCB mounting and terminations, 100mA/12VDC min switching current / voltage
- 12VDC nominal voltage, 360 ohm coil resistance at (±10%)
- 440VAC / 125VDC maximum switching voltage
- 2000VA maximum switching power, 5 to 110V rated voltage
- Operating time is ≤ 15ms typical, release time is ≤ 8ms typical
- Operating ambient temperature range from -40°C to 85°C
- Dimension is 29 x 12.7 x 15.7mm (L X W X H)
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
DX84 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
