Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDX3-2013-23-1024-WTLCopy
Manufacturer Standard Lead Time47 weeks
Order Code4292584
Product RangeDX3 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.680 (CNY92.2984) |
| 5+ | CNY80.050 (CNY90.4565) |
| 10+ | CNY78.420 (CNY88.6146) |
| 20+ | CNY76.780 (CNY86.7614) |
| 50+ | CNY75.150 (CNY84.9195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.68 (CNY92.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX3-2013-23-1024-WTLCopy
Manufacturer Standard Lead Time47 weeks
Order Code4292584
Product RangeDX3 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current7A
Product RangeDX3 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance640ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
DX3-2013-23-1024-WTL is a DX3 series industrial plug-in relay. It is an industry standard footprint industrial relay with no hole terminal blades for better mounting in sockets.
- Integral LED (Red AC, Green DC coils), locking press feature test lever (Blue DC, Red AC coils)
- 3PDT (3/C/O) contact arrangement, AgNi(90/10) contact material
- In cover IP40 environmental protection, 24VDC nominal voltage, release time is 10ms typ
- For plug-in sockets only, LED indication of coil energization and test lever (standard)
- Welded coil connections (not soldered) for greater reliability
- 640 ohm coil resistance at (±10), operating time is 15ms typ
- 900mW power consumption, 0.3W max breaking capacity
- 18VDC max must operate voltage, 2.4VDC min must release voltage
- 26.4VDC max allowable voltage, 277VAC, 30VDC max switching voltage
- Ambient temperature range from -40°C to +70°C, dimension is 27 x 21 x 36.5mm (L x W x H)
Technical Specifications
Contact Configuration
3PDT
Contact Current
7A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
DX3 Series
Coil Type
-
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
