Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85D-7021-76-1012Copy
Manufacturer Standard Lead Time21 weeks
Order Code4337383
Product RangeDG85D Series
Your Part Number
432 In Stock
Need more?
432 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.200 (CNY58.986) |
| 5+ | CNY49.750 (CNY56.2175) |
| 10+ | CNY48.870 (CNY55.2231) |
| 20+ | CNY45.690 (CNY51.6297) |
| 50+ | CNY43.060 (CNY48.6578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.20 (CNY58.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85D-7021-76-1012Copy
Manufacturer Standard Lead Time21 weeks
Order Code4337383
Product RangeDG85D Series
Technical Datasheet
Coil Voltage12VDC
Contact Current100A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85D Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
100A
Relay Mounting
Panel Mount
Product Range
DG85D Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
