Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85D-7021-75-1012Copy
Order Code4292570
Product RangeDG85 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85D-7021-75-1012Copy
Order Code4292570
Product RangeDG85 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current100A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG85D-7021-75-1012 is a DG85D series, automotive/industrial relay. It is a general-purpose automotive or industrial plug-in relay with high inrush capabilities. It is ideal for DC motor control it has a 100A continuous DC current capacity.
- AgSnOInO contact material, SPST-NO (1N/O, 1 Form A) contact arrangement
- In cover, dust cover (IP54) environmental protection, PCB connection mode
- 12VDC nominal voltage, 90 ohm coil resistance at (±10)
- 7.2VDC max must operate voltage, 20.5VDC max allowable voltage
- 1.2VDC min must release voltage, 30VDC max switching voltage
- 100A max continuous current, 240A max switching current
- Operating time is 7ms typical, release time is 2ms typical
- 0.1A 12VDC minimum switching current, <gt/>0.5mm contact gap
- Dimension is 28.3 x 28.3 x 25.0mm (L X W X H)
- Operating ambient temperature range from -40°C to 125°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
100A
Relay Mounting
Through Hole
Product Range
DG85 Series
Coil Resistance
90ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
