Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-96-1024-M1DR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1342963
Product RangeDG85 Series
Your Part Number
1,352 In Stock
Need more?
1,352 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.960 (CNY76.7948) |
| 5+ | CNY65.080 (CNY73.5404) |
| 10+ | CNY64.030 (CNY72.3539) |
| 20+ | CNY60.290 (CNY68.1277) |
| 50+ | CNY57.180 (CNY64.6134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.96 (CNY76.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-96-1024-M1DR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1342963
Product RangeDG85 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current-
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance330ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
-
Relay Mounting
Panel Mount
Product Range
DG85 Series
Coil Resistance
330ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for DG85C-8021-96-1024-M1DR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
