Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-75-1012.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1342959
Product RangeDG85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY77.450 (CNY87.5185) |
Price for:Each
Minimum: 400
Multiple: 400
CNY30,980.00 (CNY35,007.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-75-1012.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1342959
Product RangeDG85 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current-
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
-
Relay Mounting
Through Hole
Product Range
DG85 Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for DG85C-8021-75-1012.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
