Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-96-1024-M1DR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1342937
Product RangeDG85 Series
Your Part Number
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.430 (CNY92.0159) |
| 5+ | CNY77.580 (CNY87.6654) |
| 10+ | CNY74.350 (CNY84.0155) |
| 25+ | CNY69.700 (CNY78.761) |
| 50+ | CNY65.450 (CNY73.9585) |
| 100+ | CNY61.540 (CNY69.5402) |
| 250+ | CNY57.290 (CNY64.7377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.43 (CNY92.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-96-1024-M1DR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1342937
Product RangeDG85 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current-
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance330ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
-
Relay Mounting
Panel Mount
Product Range
DG85 Series
Coil Resistance
330ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for DG85B-8011-96-1024-M1DR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
