Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-76-1012.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1342945
Product RangeDG85 Series
Your Part Number
548 In Stock
Need more?
548 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.980 (CNY56.4774) |
| 5+ | CNY47.860 (CNY54.0818) |
| 10+ | CNY47.090 (CNY53.2117) |
| 20+ | CNY44.340 (CNY50.1042) |
| 50+ | CNY42.050 (CNY47.5165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.98 (CNY56.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-76-1012.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1342945
Product RangeDG85 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current-
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
-
Relay Mounting
Panel Mount
Product Range
DG85 Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for DG85B-8011-76-1012.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
