Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG31-3011-35-1012Copy
Manufacturer Standard Lead Time47 weeks
Order Code4292580
Product RangeDG31 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.470 (CNY16.3511) |
| 10+ | CNY12.660 (CNY14.3058) |
| 25+ | CNY10.490 (CNY11.8537) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY10.080 (CNY11.3904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.47 (CNY16.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG31-3011-35-1012Copy
Manufacturer Standard Lead Time47 weeks
Order Code4292580
Product RangeDG31 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeDG31 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
- DG31 series cost effective miniature PCB power relay
- AgSnO₂ contact material, 250VAC, 28VDC max switching voltage
- SPDT (1C/O, 1 form C) contact arrangement, 12A max continuous current
- In cover, sealed - IP67 environmental protection, 12A max switching current
- PCB mounting and terminations, 2500VA / 280W max switching power
- 12VDC nominal voltage, operating time is 10ms typ, release time is 5ms typ
- 400 ohm coil resistance at (±10%), dimension is 19.5 x 15.5 x 16mm (L x W x H)
- 9.00VDC maximum must operate voltage
- 0.60VDC minimum must release voltage
- 15.6VDC maximum allowable voltage, ambient temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
DG31 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
