Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDEVR60-5071-S8-1236-R1
Order Code4292592
Product RangeDEVR60 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,475.980 (CNY5,057.8574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,475.98 (CNY5,057.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDEVR60-5071-S8-1236-R1
Order Code4292592
Product RangeDEVR60 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom36V
Switching Power AC1-
Load Current Resistive600A
Switching Current AC3-
Product RangeDEVR60 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
DEVR60-5071-S8-1236-R1 is a DEVR60 series, HVDC contactor. It is an automotive, magnetic arc blowout, HVDC 1000A 1000VDC contactor, with a maximum breaking current of 3300A.
- Contacts sealed in inert gas, magnet arc blowout, coil economiser as standard
- T2+Ag contact material, SPST-NO contact arrangement
- M10 male stud power terminals
- 380mm coil wire length, nominal voltage range from 12V to 36V
- 2.32A maximum inrush current, 7.5VDC min hold voltage
- 100mA at 12VDC, 50mA at 24VDC hold current (average), 1000VDC max switching voltage
- 3300A 320VDC maximum switching current, 1.2W at 12VDC rated power consumption
- Operate time is 40ms max at 20°C, release time is 20ms maximum at 20°C
- Dimension is 78 x 67 x 104.5mm (L x W x H )
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
36V
Load Current Resistive
600A
Product Range
DEVR60 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
