Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoD18F-4Z-C4Copy
Manufacturer Standard Lead Time48 weeks
Order Code4292606
Product RangeD18F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.930 (CNY53.0309) |
| 5+ | CNY46.000 (CNY51.980) |
| 10+ | CNY45.060 (CNY50.9178) |
| 20+ | CNY44.120 (CNY49.8556) |
| 50+ | CNY43.180 (CNY48.7934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.93 (CNY53.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoD18F-4Z-C4Copy
Manufacturer Standard Lead Time48 weeks
Order Code4292606
Product RangeD18F Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating300VAC
Product RangeD18F Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- D18F series industrial relay socket
- Rated voltage is 300VAC
- Rated current is 10A
- Insulation voltage is ≥3KV
- Socket material is PA46-S250F6 (V1/V0)
- Contacts spring material is QSn6.5-0.1
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
300VAC
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
Screw
Current Rating
10A
Product Range
D18F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
