Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDUCATI
Manufacturer Part No4.16.10.99.06Copy
Manufacturer Standard Lead Time46 weeks
Order Code2829383
Product Range4.16.10 Series
Your Part Number
577 In Stock
200 more incoming. You can reserve stock now
577 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.010 (CNY85.8913) |
| 2+ | CNY68.470 (CNY77.3711) |
| 3+ | CNY60.340 (CNY68.1842) |
| 5+ | CNY54.620 (CNY61.7206) |
| 10+ | CNY48.600 (CNY54.918) |
| 20+ | CNY46.020 (CNY52.0026) |
| 50+ | CNY43.980 (CNY49.6974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.01 (CNY85.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDUCATI
Manufacturer Part No4.16.10.99.06Copy
Manufacturer Standard Lead Time46 weeks
Order Code2829383
Product Range4.16.10 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance16µF
Capacitance Tolerance± 5%
Capacitor Mounting-
Voltage(AC)450V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter36mm
Product Height70mm
Product Range4.16.10 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
4.16.10.99.06 is a 4.16.10 series general-purpose, metalized polypropylene film capacitor. The dielectric is a polypropylene film; the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. The case and cover are made with self-extinguishing plastic material, and the capacitive element is sealed with polyurethane resin.
- Low losses non-inductive winding
- Self-healing property avoiding short circuits
- Small size and limited weight
- No leakage risk
- Class of safety protection: P0
- Capacitance is 16µF
- Capacitance tolerance is ±5%
- CAN capacitor case
- Operating temperature range from -25°C to 70°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
16µF
Capacitor Mounting
-
Capacitor Terminals
Wire Leaded
dv/dt Rating
20V/µs
Product Height
70mm
Operating Temperature Min
-25°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
-
Product Diameter
36mm
Product Range
4.16.10 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071668
