Print Page
Image is for illustrative purposes only. Please refer to product description.

121 In Stock
101 more incoming. You can reserve stock now
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,528.720 (CNY1,727.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,528.72 (CNY1,727.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 4486 CV 330MLCopy
Order Code1675172
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsElectrical, Electronics
Dispensing MethodBottle
Sealant ColourWhite
Volume330ml
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SE 4486 CV 330ML is a thermally Conductive Adhesive with polydimethylsiloxane composition, one-part RTV-cure thermally conductive materials cure with moisture exposure to produce durable, relatively low-stress elastomer with a noncorrosive by-product. More compact electronic modules, the need for thermal management is growing. Thermally conductive silicones function as heat transfer media, durable dielectric insulation, barriers against environmental contaminants and as stress-relieving shock and vibration absorbers over a wide temperature and humidity range.
- 20000cP Viscosity
- 4-minute Tack-free time at 25°C
- 20kV/mm Dielectric strength
Applications
Industrial
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Bottle
Volume
330ml
Product Range
-
Sealant Applications
Electrical, Electronics
Sealant Colour
White
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
