Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoIK 8800.11 DC 24VCopy
Manufacturer Standard Lead Time11 weeks
Order Code9514970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY801.520 (CNY905.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY801.52 (CNY905.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 8800.11 DC 24VCopy
Manufacturer Standard Lead Time11 weeks
Order Code9514970
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product Range-
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
Product Overview
The IK 8800 series Remote Switch with optionally contacts with up to a maximum of 4 changeover contacts. The contacts are actuated with every current pulse and they stay in the operating position they have adopted in each case until the next pulse occurs. It is possible to actuate the contacts manually by pressing a pushbutton provided on the unit. The contact position is shown by an indicator. The units can be installed in rows close next to each other for pulse operation. The gap between the relays is 7mm when they are on permanently.
- Pushbutton for manual actuation of the contacts
- Operating position display
- According to IEC/EN 60 669
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
230VAC
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
-
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
