Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBC 7932N.81 AC/DC 24+AC 230V 0,05-1SCopy
Order Code9514147
Your Part Number
No Longer Stocked
Product Information
ManufacturerDOLD
Manufacturer Part NoBC 7932N.81 AC/DC 24+AC 230V 0,05-1SCopy
Order Code9514147
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max1s
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Nom Input Voltage230V
Timing AdjustmentScrewdriver Slot
Technical Specifications
Contact Voltage VDC
-
Time Max
1s
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
230V
Time Min
0.05s
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
