Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoPWY8012Copy
Manufacturer Standard Lead Time16 weeks
Order Code4698378
Your Part Number
446 In Stock
Need more?
446 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.300 (CNY33.109) |
| 10+ | CNY21.440 (CNY24.2272) |
| 100+ | CNY16.050 (CNY18.1365) |
| 500+ | CNY12.850 (CNY14.5205) |
| 1000+ | CNY10.940 (CNY12.3622) |
| 5000+ | CNY10.110 (CNY11.4243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.30 (CNY33.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoPWY8012Copy
Manufacturer Standard Lead Time16 weeks
Order Code4698378
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current80A
Diode ConfigurationSingle Dual Anode
Forward Voltage Max1.15V
Reverse Recovery Time1.5µs
Forward Surge Current1.45kA
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single Dual Anode
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
80A
Forward Voltage Max
1.15V
Forward Surge Current
1.45kA
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00517
