Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoMMS3Z2B7GWCopy
Manufacturer Standard Lead Time14 weeks
Order Code4710072
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.190 (CNY1.3447) |
| 10+ | CNY0.764 (CNY0.8633) |
| 100+ | CNY0.572 (CNY0.6464) |
| 500+ | CNY0.461 (CNY0.5209) |
| 1000+ | CNY0.231 (CNY0.261) |
| 5000+ | CNY0.190 (CNY0.2147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
